14172

Desco
809-14172
14172

Mfr.:

Description:
Antistatic Control Products VpCI-125 HP ESD BLUE, 4IN x 6IN, X .003 MIL 100 EA/PACK, ZIP

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 5/25/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,89 € 16,89 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
RoHS:  
Anti-Static Control Products
Static Dissipative Bag
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 3/8 In
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 2874 PSI 2598 PSI
Width: 3/8 In
Unit Weight: 367,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99