13765

Desco
809-13765
13765

Mfr.:

Description:
Antistatic Control Products BAG, STATSHIELD, EMI/RFI, MBB, 6.5 MIL, 10IN x 24IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,85 € 139,85 €
132,85 € 1.328,50 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Bags
Anti-Static
24 in x 10 in
Brand: Desco
Description/Function: EMI/RFI Bag
Length: 609.6 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Width: 254 mm
Unit Weight: 5,761 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.