13424

Desco
809-13424
13424

Mfr.:

Description:
Antistatic Control Products BAG, STATSHIELD, METAL-IN 4IN x 26IN, 100 EA/PACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €
28,59 € 285,90 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Bags
Anti-Static
26 in x 4 in
Aluminum
Brand: Desco
Description/Function: Metal-In Bag
Length: 660.4 mm
Product Type: Anti-Static Control Products
Series: Metal-In
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 4600 psi
Tradename: Statshield
Width: 101.6 mm
Unit Weight: 1,247 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.