12932

Desco
809-12932
12932

Mfr.:

Description:
Antistatic Control Products STATIC SHIELD BAG,81705 SERIES METAL-IN, ZIP, 18x24, 100 EA

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,42 € 201,42 €
191,34 € 1.913,40 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Bags
Anti-Static
Black
24 in x 18 in
Polyester
Brand: Desco
Description/Function: Metal-In Bag
Length: 609.6 mm
Product Type: Anti-Static Control Products
Series: 81705
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Width: 457.2 mm
Unit Weight: 5,175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.