09864

Desco
809-09864
09864

Mfr.:

Description:
Antistatic Control Products SNAP MOUNTING KIT 10MM

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
3,83 € 38,30 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
RoHS: N
Kits
Snap Fasteners
Stainless Steel, Brass with Nickel Plating
Brand: Desco
Description/Function: Universal Snap Mounting Kit
Packaging: Bulk
Product Type: Anti-Static Control Products
Factory Pack Quantity: 100
Subcategory: Supplies
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923290000
USHTS:
8302496085
JPHTS:
830249000
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.