09825

Desco
809-09825
09825

Mfr.:

Description:
Antistatic Control Products W/O Resistor 10mm Stud 15' Cord

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,99 € 17,99 €
17,08 € 170,80 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
RoHS:
Grounding Sockets
Grounding
Black, Green, Yellow
Brand: Desco
Lead Length: 15 ft
Description/Function: Ground Cord
Packaging: Bulk
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030332090
CNHTS:
3923290000
USHTS:
9030333400
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.