09218

Desco
809-09218
09218

Mfr.:

Description:
Antistatic Control Products CORD, COIL, JEWEL, WHITE, 4 MM, 6'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,95 € 16,95 €
16,10 € 161,00 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Grounding Cords
Adjustable, with Cord
White
Polyurethane (PUR)
Brand: Desco
Lead Length: 6 ft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Elastic Adjustable Wrist Strap
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Jewel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0