09100

Desco
809-09100
09100

Mfr.:

Description:
Antistatic Control Products 6' Cord Sapphire

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,26 € 25,26 €
23,99 € 239,90 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
RoHS:
Conductive Wrist Bands
With Ground Cord, Adjustable
Sapphire, White
Brand: Desco
Lead Length: 6 ft
Description/Function: Adjustable Elastic Wristband
Packaging: Bulk
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Jewel
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030332090
CNHTS:
8544421100
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.