09070

Desco
809-09070
09070

Mfr.:

Description:
Antistatic Control Products Band With 6' Cord

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,04 € 22,04 €
20,93 € 209,30 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
RoHS:
Conductive Wrist Bands
With Ground Cord
Blue
Brand: Desco
Lead Length: 6 ft
Description/Function: Elastic Wrist Strap
Packaging: Bulk
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CNHTS:
8544421900
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.