07475

Desco
809-07475
07475

Mfr.:

Description:
Antistatic Control Products POCKET PROTECTOR, ESD, HIP POCKET, XS-M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,16 € 5,16 €
4,90 € 49,00 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
ESD Control Products
Pocket Protector
5 1/8 in x 7 in
Polyvinyl Chloride (PVC)
Brand: Desco
Description/Function: ESD Pocket Protector
Length: 177.8 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 130.17 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.