06751

Desco
809-06751
06751

Mfr.:

Description:
Labels & Industrial Warning Signs Sign Bench Reaching Hand/Arc 1x6

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,72 € 27,20 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Labels & Industrial Warning Signs
RoHS:
Labels
ESD
Yellow with Black Printing
1 in
6 in
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ESD Bench Sign
Packaging: Bulk
Product Type: Labels
Size: 1 in x 6 in
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
4821100000
USHTS:
4821104000
ECCN:
EAR99