06730

Desco
809-06730
06730

Mfr.:

Description:
Labels & Industrial Warning Signs LABELS 2" X 2" REUSABLE 500 ROLL

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,89 € 16,89 €
16,05 € 160,50 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Labels & Industrial Warning Signs
RoHS: N
Labels
ESD
Semi Gloss Litho Face Paper
Yellow with Black Printing
2 in
2 in
Brand: Desco
Description/Function: Reusable Attention Label
Packaging: Roll
Product Type: Labels
Size: 2 in x 2 in
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 274,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
4821100000
USHTS:
4821104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.