04617

Desco
809-04617
04617

Mfr.:

Description:
Antistatic Control Products COMMON POINT GROUND, 10MM STUD RING TERMINAL, 1MEG RES, 15FT

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Grounding Cords
With Ground Cord
Black
Brand: Desco
Description/Function: 10 mm Snap Stud for Grounding Mats
Length: 15 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Trustat
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.