04563

Desco
809-04563
04563

Mfr.:

Description:
Antistatic Control Products OMEGA WRIST STRAP, ELASTIC, BLUE, 4MM SNAP, 6' COIL CORD

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Conductive Wrist Bands
Adjustable, Metal, with Cord
Blue
Brand: Desco
Lead Length: 6 ft
Description/Function: Omega Elastic Wrist Strap with 4 mm Snap
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 50,002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99