MIF23

Deltron
164-MIF23
MIF23

Mfr.:

Description:
Power Line Filters 1P 250V 23A TERMINAL FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,14 € 1.261,40 €
121,64 € 3.041,00 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Power Line Filters
1-Phase Multi-Stage Performance EMI Filter
240 VAC
23 A
Chassis Mount
Screw
90 mA
50 Hz, 60 Hz
Brand: Deltron
Compliance: UL; CSA; EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
ECCN:
EAR99