724-0400

Deltron
164-72404
724-0400

Mfr.:

Description:
XLR Connectors BLK/GOLD UNIV 4C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: XLR Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Connectors
Standard XLR
4 Position
Female
Solder
Chassis Mount
Gold
Straight
Brand: Deltron
Color: Black
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 10 A
Product Type: XLR Connectors
Subcategory: Audio & Video Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DELTRON XLR SOCKETS


Deltron has redesigned their XLR sockets in a triangular
configuration that provides a very tight fit which will not
loosen with vibration. When first plugged in they may seem
not to match with the plug but they will loosen up with
use. They have a very positive fit.

The finish on these plugs and sockets has been improved to
reduce glare. The brushed nickel finish is now slightly
darker when compared to the old design but this in no way
alters the form fit and function of the parts. It is an
improvement over the original design.



5-0304-4

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
MXHTS:
85366999
ECCN:
EAR99