718-0400

Deltron
164-7184
718-0400

Mfr.:

Description:
XLR Connectors BLK/SILV UNIV 4C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,65 € 665,00 €
5,93 € 1.186,00 €
5,57 € 3.342,00 €
4,92 € 4.920,00 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: XLR Connectors
RoHS: N
Connectors
Standard XLR
4 Position
Female
Solder
Chassis Mount
Silver
Straight
Brand: Deltron
Color: Black
Contact Material: Brass
Current Rating: 10 A
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 250 V
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DELTRON XLR SOCKETS


Deltron has redesigned their XLR sockets in a triangular
configuration that provides a very tight fit which will not
loosen with vibration. When first plugged in they may seem
not to match with the plug but they will loosen up with
use. They have a very positive fit.

The finish on these plugs and sockets has been improved to
reduce glare. The brushed nickel finish is now slightly
darker when compared to the old design but this in no way
alters the form fit and function of the parts. It is an
improvement over the original design.



5-0304-4

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLR Series Professional Audio Connectors

Deltron XLR Series Professional Audio Connectors include in-line, chassis plugs and sockets, as well as latching and non-latching connectors. These cable mounting plugs and sockets feature robust diecast metal or plastic back shells, both of which incorporate an anti-vibration collar. Options include silver or gold contacts, as well as 3-, 4-, and 5-pin configurations. Deltron XLR Series Professional Audio Connectors can be equipped with a unique, reusable color-coding system that facilitates the rapid identification of audio/video channels.