703-0500

Deltron
174-7145
703-0500

Mfr.:

Description:
XLR Connectors NIKL/SILV PANEL 5C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,75 € 47,50 €
4,48 € 89,60 €
4,37 € 218,50 €
4,15 € 415,00 €
3,72 € 744,00 €
3,50 € 1.750,00 €
3,06 € 3.060,00 €
2,91 € 5.820,00 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
5 Position
Male
Solder Cup
Panel Mount
Silver
Straight
Brand: Deltron
Contact Material: Brass
Current Rating: 7.5 A
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 250 V
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLR Series Professional Audio Connectors

Deltron XLR Series Professional Audio Connectors include in-line, chassis plugs and sockets, as well as latching and non-latching connectors. These cable mounting plugs and sockets feature robust diecast metal or plastic back shells, both of which incorporate an anti-vibration collar. Options include silver or gold contacts, as well as 3-, 4-, and 5-pin configurations. Deltron XLR Series Professional Audio Connectors can be equipped with a unique, reusable color-coding system that facilitates the rapid identification of audio/video channels.