591-0510

Deltron
164-5151
591-0510

Mfr.:

Description:
Circular DIN Connectors PLUG 5P 60 DEG BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
4,87 € 48,70 €
4,67 € 93,40 €
3,96 € 396,00 €
3,80 € 760,00 €
3,58 € 1.790,00 €
3,13 € 3.130,00 €
2,98 € 5.960,00 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Circular DIN Connectors
RoHS:  
Pin (Male)
Connectors
DIN
Silver
Cable Mount
Crimp
4 A
100 V
Brand: Deltron
Contact Material: Brass
Product Type: Circular DIN Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.