571-0300

Deltron
164-7130
571-0300

Mfr.:

Description:
Test Sockets 4MM SINGLE SKT BROWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
1,01 € 10,10 €
0,972 € 19,44 €
0,955 € 47,75 €
0,912 € 91,20 €
0,825 € 165,00 €
0,759 € 379,50 €
0,681 € 681,00 €
0,639 € 1.278,00 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Test Sockets
RoHS:  
Brass
Silver
10 A
1 Position
Brand: Deltron
Color: Brown
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Description/Function: 90 deg 4 mm PCB Mounted Insulated Single Socket
Height: 12.4 mm
Insulation Material: Acetal
Length: 23.3 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 25 C
Product: PCB Sockets
Product Type: Test Sockets
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 50 V
Width: 9.8 mm
Unit Weight: 6,454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99