559-0010

Deltron
164-559-0010
559-0010

Mfr.:

Description:
Test Plugs & Test Jacks Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
2,23 € 22,30 €
2,11 € 42,20 €
2,06 € 103,00 €
1,96 € 196,00 €
1,71 € 342,00 €
1,66 € 830,00 €
1,44 € 1.440,00 €
1,34 € 2.680,00 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Test Plugs & Test Jacks
Banana Plug
Panel Mount
16 A
Nickel
Brand: Deltron
Contact Material: Brass
Insulation: Not Insulated
Length: 40.3 mm
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.