553-0300

Deltron
164-553-0300
553-0300

Mfr.:

Description:
Test Plugs & Test Jacks 553BRN 4MM I/L STACK PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,12 € 11,20 €
1,07 € 21,40 €
1,05 € 52,50 €
0,998 € 99,80 €
0,903 € 180,60 €
0,836 € 418,00 €
0,749 € 749,00 €
0,703 € 1.406,00 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Test Plugs & Test Jacks
Plug
4 mm In-Line
Brown
16 A
Nickel
Brand: Deltron
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Length: 50 mm
Product: Stackable Plugs
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99