551-0600

Deltron
164-551-0600
551-0600

Mfr.:

Description:
Test Sockets WHITE 551 4MM SOCKET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,929 € 9,29 €
0,894 € 22,35 €
0,877 € 43,85 €
0,84 € 84,00 €
0,764 € 191,00 €
0,687 € 343,50 €
0,611 € 611,00 €
0,57 € 1.425,00 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Test Sockets
Brass
Silver
10 A
1 Position
Brand: Deltron
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Description/Function: Rigid panel mounting socket retained in place by a nut. Suitable for panels up to 13.5 mm thick
Insulation Material: Polypropylene
Length: 28.5 mm
Product Type: Test Sockets
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99