551-0100

Deltron
164-6216
551-0100

Mfr.:

Description:
Test Sockets JACK BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,955 € 9,55 €
0,912 € 18,24 €
0,894 € 44,70 €
0,851 € 85,10 €
0,781 € 156,20 €
0,703 € 351,50 €
0,625 € 625,00 €
0,583 € 1.166,00 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Test Sockets
RoHS:  
Brass
Silver
10 A
1 Position
Brand: Deltron
Color: Black
Description/Function: Rigid 4 mm Panel Mounting Socket Retained in Place by a Nut. Suitable for Panels Up to 13.5 mm Thickness
Insulation Material: Polypropylene (PP)
Length: 28.5 mm
Maximum Operating Temperature: + 147 C
Minimum Operating Temperature: - 20 C
Product: Panel Sockets
Product Type: Test Sockets
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 50 V, 250 V
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909001
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.