522-0010

Deltron
16PJ522
522-0010

Mfr.:

Description:
AC Power Entry Modules POWER INLET FUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:
253 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,95 € 39,50 €
3,80 € 76,00 €
3,23 € 323,00 €
3,04 € 608,00 €
2,95 € 1.475,00 €
2,51 € 2.510,00 €
2,34 € 4.680,00 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: AC Power Entry Modules
RoHS:  
Panel Plugs
Not Switched
Not Filtered
Yes
10 A
250 VAC
Panel Mount
Quick Connect
Not Filtered
Brand: Deltron
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Height: 19 mm
Housing Material: Nylon
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 100
Subcategory: Power Entry
Unit Weight: 23,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DELTRON POWER INLET

16PJ522

Deltron has made a production change on this power inlet.
The fuse has been wired internally and can no longer be
wired seperately. The old configuration is no longer
available.



5-0399-24

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.