4MP1308

Deltron
164-4MP1308
4MP1308

Mfr.:

Description:
Electrical Enclosure Accessories MOUNTING PLATE FOR 130806

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,43 € 214,30 €
21,30 € 639,00 €
21,23 € 1.061,50 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Electrical Enclosure Accessories
Accessories
Mounting Plate
114.7 mm
64 mm
Brand: Deltron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Material: Galvanized Steel
Product Type: Electrical Enclosures
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
ECCN:
EAR99