462-0040a

Deltron
164-462-0040A
462-0040a

Mfr.:

Description:
Enclosures, Boxes & Cases Plain D Nylon Coat Box

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,66 € 196,60 €
18,34 € 550,20 €
18,02 € 901,00 €
17,69 € 1.769,00 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Enclosures, Boxes & Cases
Enclosures
General Purpose
Aluminum
Gray
114 mm
65 mm
55 mm
Brand: Deltron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090