460-0090

Deltron
400-6009
460-0090

Mfr.:

Description:
Miniature Cases – Industrial BOX 10.8X6.9X2.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,39 € 523,90 €
51,48 € 2.574,00 €
49,31 € 4.931,00 €
47,61 € 9.522,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Miniature Cases – Industrial
RoHS:  
General Purpose
Aluminum
Unfinished
275 mm
175 mm
68 mm
IP66
Brand: Deltron
Cover Colour: Unfinished
Features: Light Weight, Excellent Screening against EMI/RFI, Ideal Housing
Housing Colour: Unfinished
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
USHTS:
7616995160
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Enclosures

Deltron Aluminum Enclosures offers an extensive range of aluminum die cast enclosures. These enclosures are ideal for housing electronic components and circuits because of their tight fitting lids.