460-0080

Deltron
400-6008
460-0080

Mfr.:

Description:
Miniature Cases – Industrial SEALED 8.75x5.75x4.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,96 € 349,60 €
33,45 € 669,00 €
32,37 € 1.618,50 €
31,29 € 3.129,00 €
29,57 € 5.914,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Miniature Cases – Industrial
RoHS:  
General Purpose
Aluminum
Natural
8.75 in
5.75 in
4.2 in
IP66
Brand: Deltron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Light Weight, Excellent Screening against EMI/RFI, Ideal Housing
Housing Colour: Natural
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616991099
USHTS:
7616995190
ECCN:
EAR99

Aluminum Enclosures

Deltron Aluminum Enclosures offers an extensive range of aluminum die cast enclosures. These enclosures are ideal for housing electronic components and circuits because of their tight fitting lids.