459-0130

Deltron
400-4599
459-0130

Mfr.:

Description:
Enclosures, Boxes & Cases DIECAST 9.8X9.8X3.9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,81 € 1.098,10 €
107,58 € 5.379,00 €
104,11 € 10.411,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
General Purpose
Diecast Aluminum
Natural
Natural
9.8 in
9.8 in
3.9 in
Brand: Deltron
Features: Light Weight, Excellent Screening against EMI/RFI, Ideal Housing
Housing Colour: Unfinished
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,652 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
USHTS:
7616995160
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Enclosures

Deltron Aluminum Enclosures offers an extensive range of aluminum die cast enclosures. These enclosures are ideal for housing electronic components and circuits because of their tight fitting lids.