456-0100

Deltron
400-5610
456-0100

Mfr.:

Description:
Miniature Cases – Industrial BOX FLNG 5.5X4.0X3.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,51 € 195,10 €
18,67 € 373,40 €
18,07 € 903,50 €
17,47 € 1.747,00 €
16,49 € 3.298,00 €
16,01 € 8.005,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Miniature Cases – Industrial
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Flanged Enclosure
Aluminum
Natural
5.5 in
4 in
3 in
IP66
Brand: Deltron
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Cover Colour: Gray
Features: Grey Flanged
Housing Colour: Natural
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616991099
USHTS:
7616995160
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

Aluminum Enclosures

Deltron Aluminum Enclosures offers an extensive range of aluminum die cast enclosures. These enclosures are ideal for housing electronic components and circuits because of their tight fitting lids.