455-0030

Deltron
400-4603
455-0030

Mfr.:

Description:
Enclosures, Boxes & Cases FLANGED 4.5X3.5X2.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,61 € 136,10 €
12,44 € 373,20 €
12,18 € 609,00 €
11,95 € 1.195,00 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Enclosures, Boxes & Cases
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Enclosures
Flanged Enclosure
Aluminum
Natural
Gray
4.5 in
3.5 in
2.2 in
Brand: Deltron
Features: Grey Flanged
Housing Colour: Natural
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Enclosures

Deltron Aluminum Enclosures offers an extensive range of aluminum die cast enclosures. These enclosures are ideal for housing electronic components and circuits because of their tight fitting lids.