346-0100 BLK

Deltron
174-3461
346-0100 BLK

Mfr.:

Description:
RCA Phono Connectors BLACK ANODIZED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,19 € 319,00 €
2,94 € 882,00 €
2,86 € 1.430,00 €
2,43 € 2.430,00 €
2,27 € 5.675,00 €
2,18 € 10.900,00 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: RCA Phono Connectors
RoHS:  
Male
Cable
Gold
Straight
Crimp
Black
Brass
1
Brand: Deltron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 5 A
Product Type: RCA Phono Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 150 VAC, 500 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99