330-0000

Deltron
174-3300
330-0000

Mfr.:

Description:
RCA Phono Connectors NKL SLVR HOLLOW PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 2,89 €
2,62 € 26,20 €
2,59 € 64,75 €
2,19 € 219,00 €
2,02 € 606,00 €
1,96 € 980,00 €
1,70 € 1.700,00 €
1,60 € 4.000,00 €
1,52 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: RCA Phono Connectors
RoHS:  
Hollow Pin Professional Phono Plug
Pin (Male)
Free Hanging
Gold, Silver
Straight
Crimp
Brass
1
Brand: Deltron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 5 A
Product Type: RCA Phono Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99