WPTT-15AB JAMTA

Delta Electronics
108-WPTT-15ABJAMTA
WPTT-15AB JAMTA

Mfr.:

Description:
Battery Chargers 15W 9V Magnetic Wireless Charger

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 70   Multiples: 70
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,18 € 2.182,60 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Battery Chargers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
5 V, 9 V
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Battery Chargers
Series: Qi2
Factory Pack Quantity: 70
Subcategory: Battery
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580

Power Accessories

Delta Electronics Power Accessories consist of USB-C™ to USB-C cables, lightning cables, a world travel plug kit, an auto charger, and USB-C to laptop tips. These products are designed for use with various applications that require fast charging, enabling users to quickly charge devices both at home and in the car. The world travel plug kit from Delta includes US, EU, UK, and AU plugs.