VFD9A0ME43ANNAA

Delta Electronics
108-VFD9A0ME43ANNAA
VFD9A0ME43ANNAA

Mfr.:

Description:
Variable Frequency Drives - VFDs 5HP 3.7kW 460V 9A HD 10.5A ND 3ph IP20 599Hz Frame C1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
286,47 € 286,47 €
274,48 € 1.372,40 €
269,66 € 2.696,60 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Variable Frequency Drives - VFDs
RoHS:  
3.7 kW
9 A
3 Phase
IP20
ME300
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frame Size - NEMA: Frame C1
Motor Drive Type: Delta Basic Compact Drive
Operating Supply Voltage: 460 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 1,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99