VFD2000C63B-00

Delta Electronics
108-VFD2000C63B-00
VFD2000C63B-00

Mfr.:

Description:
Variable Frequency Drives - VFDs VFD-C2000+, 150HP 600V, FOC & TRQ Drive w/o conduit (Constant Torque 150A with 150% OL)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9.112,76 € 9.112,76 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Variable Frequency Drives - VFDs
RoHS:  
200 kW
148 A, 178 A, 217 A
3 Phase
IP00
VFD-C2000+
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Precise Speed
Frame Size - NEMA: Frame F1
Motor Drive Type: Vector Control Drive
Operating Supply Voltage: 690 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99