VFD1A6ME11ANNAA

Delta Electronics
108-VFD1A6ME11ANNAA
VFD1A6ME11ANNAA

Mfr.:

Description:
Variable Frequency Drives - VFDs 0.25HP 0.2kW 115V 1.6A HD 1.8 ND 1ph IP20 599Hz Frame A1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,21 € 181,21 €
166,67 € 833,35 €
163,11 € 1.631,10 €
162,50 € 4.062,50 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Variable Frequency Drives - VFDs
RoHS:  
200 W
1.6 A
1 Phase
IP20
ME300
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frame Size - NEMA: Frame A1
Motor Drive Type: Delta Basic Compact Drive
Operating Supply Voltage: 115 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99