VFD11AMS23ANSHA

Delta Electronics
108-VFD11AMS23ANSHA
VFD11AMS23ANSHA

Mfr.:

Description:
Variable Frequency Drives - VFDs VFD-MS300, 3HP 2.2kW 230V 11A HD 12.5A ND 3ph IP20 High Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
282,76 € 282,76 €
275,55 € 1.377,75 €
272,97 € 2.729,70 €
272,92 € 6.823,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Variable Frequency Drives - VFDs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2.2 kW
11 A
3 Phase
IP20
VFD-MS300
Brand: Delta Electronics
Features: Support for both IM and PM Motor Control
Frame Size - NEMA: Frame C1
Motor Drive Type: Varaible Frequency Drive
Operating Supply Voltage: 230 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MS300 Compact Vector Control Drives

Delta IA MS300 Compact Vector Control Drives are based on Delta’s superior drive technology, support both IM and PM motor control for application flexibility, and include a safe-torque-off (STO) safety mechanism. Built-in functions include PLC capacity for simple programming, a communication card slot that fits various cards, and a USB port for fast and easy data uploads and downloads. These features save the need for additional hardware, offering more installation space for the power cabinet. These space-saving systems are designed to be highly efficient and stable while also decreasing setup and wiring time. Delta IA MS300 Compact Vector Control Drives are ideal for machine tools, automatic tool changers (ATC), pumps, and woodworking, packaging machines, and textile machines.