VFD055CP23A-21

Delta Electronics
108-VFD055CP23A-21
VFD055CP23A-21

Mfr.:

Description:
Variable Frequency Drives - VFDs VFD-CP2000, 7.5HP 230V, 3phase input, Variable Torque Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
670,05 € 670,05 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Variable Frequency Drives - VFDs
RoHS:  
5.5 kW
20 A, 25 A
3 Phase
IP20
VFD-C2000
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Equipped With Special HVAC Parameters and PID Control Functions
Frame Size - NEMA: Frame A
Motor Drive Type: Delta Fan/Pump Vector Control Drive
Operating Supply Voltage: 230 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99