VFD022C23A-21

Delta Electronics
108-VFD022C23A-21
VFD022C23A-21

Mfr.:

Description:
Variable Frequency Drives - VFDs VFD-C2000+, 3HP 230V, FOC & TRQ Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
622,64 € 622,64 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Variable Frequency Drives - VFDs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2.2 kW
12 A, 16 A
3 Phase
IP20
VFD-C2000+
Brand: Delta Electronics
Features: Precise Speed
Frame Size - NEMA: Frame A
Motor Drive Type: Vector Control Drive
Operating Supply Voltage: 230 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C2000 Vector Control Drives

Delta IA C2000 Vector Control Drives offer precise speed, torque, and position control functions suitable for both sensor and sensorless types of synchronous and asynchronous motors. The C2000 series is designed to provide an efficient solution for all types of drive applications. These devices come equipped with built-in PLC functions and support various protocols, including CANopen, for system flexibility and fast data exchange. Other features include a hot-pluggable LCD keypad, removable fan, built-in DC reactor and EMC filter, and coated circuit boards. Delta IA C2000 Vector Control Drives are ideal for a variety of heavy-duty and constant torque applications, such as production, processing, semiconductor and panel industries, municipal and infrastructure, quick-braking machines, and more.