VFD015CP53A-21

Delta Electronics
108-VFD015CP53A-21
VFD015CP53A-21

Mfr.:

Description:
Variable Frequency Drives - VFDs VFD-CP2000, 2HP 600V, Variable Torque Drive, Nema1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
330,76 € 330,76 €
324,21 € 1.621,05 €
322,49 € 3.224,90 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Variable Frequency Drives - VFDs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.5 kW
3.1 A, 3.8 A
3 Phase
IP20
VFD-C2000
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Equipped With Special HVAC Parameters and PID Control Functions
Frame Size - NEMA: Frame A
Motor Drive Type: Delta Fan/Pump Vector Control Drive
Operating Supply Voltage: 575 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99