VFD015CP23A-21

Delta Electronics
108-VFD015CP23A-21
VFD015CP23A-21

Mfr.:

Description:
Variable Frequency Drives - VFDs VFD-CP2000, 2HP 230V, 3phase input, Variable Torque Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
484,37 € 484,37 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Variable Frequency Drives - VFDs
RoHS:  
1.5 kW
6.4 A, 9.6 A
3 Phase
IP20
VFD-C2000
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Features: Equipped With Special HVAC Parameters and PID Control Functions
Frame Size - NEMA: Frame A
Motor Drive Type: Delta Fan/Pump Vector Control Drive
Operating Supply Voltage: 230 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99

C2000 Vector Control Drives

Delta IA C2000 Vector Control Drives offer precise speed, torque, and position control functions suitable for both sensor and sensorless types of synchronous and asynchronous motors. The C2000 series is designed to provide an efficient solution for all types of drive applications. These devices come equipped with built-in PLC functions and support various protocols, including CANopen, for system flexibility and fast data exchange. Other features include a hot-pluggable LCD keypad, removable fan, built-in DC reactor and EMC filter, and coated circuit boards. Delta IA C2000 Vector Control Drives are ideal for a variety of heavy-duty and constant torque applications, such as production, processing, semiconductor and panel industries, municipal and infrastructure, quick-braking machines, and more.