VFD007EL21A

108-VFD007EL21A
VFD007EL21A

Mfr.:

Description:
Variable Frequency Drives - VFDs Phased out, suggested replacment VFD4A8ME21ANNAA (VFD-EL, 1hp 230V, Micro drive EMC FilterVFD-EL, 1hp 230V, Micro drive EMC Filter)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Variable Frequency Drives - VFDs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
750 W
9.5 A
1 Phase
IP20
VFD-EL
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Features: Standard Modbus Protocol
Frame Size - NEMA: Frame A
Motor Drive Type: Sensorless Vector Control Compact Drive
Operating Supply Voltage: 230 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
JPHTS:
853710000
MXHTS:
8504401300
ECCN:
EAR99