VFD002EL11A

Delta Electronics
108-VFD002EL11A
VFD002EL11A

Mfr.:

Description:
Variable Frequency Drives - VFDs Phased out, suggested replacment VFD1A6ME11ANNAA (VFD-EL, 1/4hp 115V, Micro driveVFD-EL, 1/4hp 115V, Micro drive)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,66 € 200,66 €
198,48 € 992,40 €
195,74 € 1.957,40 €
193,56 € 4.839,00 €
192,13 € 9.606,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Variable Frequency Drives - VFDs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
200 W
6.4 A
1 Phase
IP20
VFD-EL
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Standard Modbus Protocol
Frame Size - NEMA: Frame A
Motor Drive Type: Sensorless Vector Control Compact Drive
Operating Supply Voltage: 115 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99