USVI-100024FG

Delta Electronics
108-USVI-100024FG
USVI-100024FG

Mfr.:

Description:
LED Power Supplies 99.6W 24V 4.15A CV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,50 € 25,50 €
25,34 € 126,70 €
21,53 € 215,30 €
20,75 € 1.037,50 €
20,08 € 2.008,00 €
18,71 € 3.742,00 €
18,70 € 9.350,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Voltage (CV)
4.15 A
24 VDC
99.6 W
108 VAC to 305 VAC
1 Output
Chassis Mount
241.3 mm (9.5 in)
43.1 mm (1.697 in)
25.4 mm (1 in)
Industrial
USVI
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 241.3 mm x 43.1 mm x 25.4 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0