UPS102R1RT0B0B8

Delta Electronics
108-UPS102R1RT0B0B8
UPS102R1RT0B0B8

Mfr.:

Description:
UPS - Uninterruptible Power Supplies RT 1kVA 120V, Standard runtime model (with inbuilt battery)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
1 kVA / 900 W
100 V, 110 V, 115 V, 120 V
Rack
110 V, 115 V, 120 V
RT
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 12,383 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
ECCN:
EAR99