UC-PRG030-01A

Delta Electronics
108-UC-PRG030-01A
UC-PRG030-01A

Mfr.:

Description:
Specialised Cables Programming Cable - miniUSB <--> USB (3M) PLC<>PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,14 € 15,14 €
15,13 € 378,25 €
14,87 € 743,50 €
14,59 € 1.459,00 €
14,16 € 3.540,00 €
13,83 € 6.915,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Specialised Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Communication Cables
Programming Cable
USB
4 Position
Mini USB
4 Position
3 m
IP20
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS