TP70P-21EX1R

Delta Electronics
108-TP70P-21EX1R
TP70P-21EX1R

Mfr.:

Description:
PLC Controllers 7in Touch Screen HMI with Built-in PLC 8DI/8DO; 2AI, 1AO and 2 PT100 sensor channels

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
486,37 € 486,37 €
393,37 € 3.933,70 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
12 Input
9 Output
Panel Mount
24 VDC
Digital
Relay
USB
7 in TFT-LCD
IP66
0 C
+ 50 C
Analogue / Digital: Analog / Digital
Brand: Delta Electronics
Features: Battery Backup (Lithium)
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471410000
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
MXHTS:
8471410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TP70P Touch-Panel HMI/PLC Combo Units

Delta IA TP70P Touch-Panel Human-Machine Interface (HMI) / Programmable Logic Controllers (PLC) Combo Units adopt a 65,535-color LCD touchscreen and support Delta controllers. The TP70P devices can be connected to all series of Delta's AC servo drives, AC motor drives, and temperature controllers. The TP70P combo units are available in four variants, providing different I/O configurations and supporting various output types. The modules feature a 7" touch-panel HMI with built-in PLC for flexibility, saving wiring costs while offering an ideal HMI and I/O control solution. Typical applications for Delta IA TP70P HMI / PLC Combo Units include electronics, rubber and plastics, fluid automation systems, woodworking machinery, and logistics and transportation.