THD0812VE-00

Delta Electronics
108-THD0812VE-00
THD0812VE-00

Mfr.:

Description:
DC Fans Fan, 80x80x80mm, 12VDC, 195CFM, 180W, 78.5dBA, , Ball, 8 Leads, Tach/PWM, IP51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 288   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,98 € 20.442,24 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
THD
Brand: Delta Electronics
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Unit Weight: 410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

Datacom Thermal Solutions

Delta Electronics Datacom Thermal Solutions use high airflow and air pressure to solve thermal problems of data centers and servers. As transmitted data increases through smart portable devices, higher cooling performance and powerful fans are needed by the data center or cloud-related equipment. Efficiency becomes critical due to continuous operation. Delta uses market information and user feedback to develop excellent cooling solutions.

Small Cell Thermal Solutions

Delta Electronics Small Cell Thermal Solutions meet the demands of high performance, wide coverage, and efficiency in small spaces. These fans meet the most challenging aspect of small cell designs such as low noise, long life, high reliability, and stronger IP protection. The Delta small cell thermal solutions offer efficient cooling options for telecom or similar equipment.

THD PWM DC Axial Fans

Delta THD PWM DC Axial Fans feature low noise, high-performance, high-efficiency, a high strength blade, and advanced motor drive technology. The tubeaxial fans are a ball bearing type with a plastic (UL 94V-0) blade and four wire leads. The fans operate in a current rating range of 0.55A to 8.00A, 10.2VDC to 75VDC voltage range, and a 26.40W to 384.0W power range. The THD fans feature low switching noise of 60dB(A) to 78.5dB(A) and rotate at a rate of 7400RPM to 9500RPM. These fans also offer new bionic blades that optimize fan efficiency and reduces noise up to 6dBA.

IoT Thermal Solutions

Delta Electronics IoT Thermal Solutions are designed to cover smart home devices, portable devices, smart city, smart manufacturing, and smart grid applications. Delta offers a full range of fans with low vibration, low acoustic noise, high airflow, high air pressure, IP protection, and dimensions ranging from 25mm to 300mm. Delta also offers customers customized fan units to meet unique device thermal requirements.

Networking Thermal Solutions

Delta Electronics Networking Thermal Solutions are designed to meet the needs of industrial networking devices. The fans feature high density, a high-speed port, high performance while achieving low acoustic noise, and low power consumption for the concern on energy saving. The fans feature Delta's advanced motor and blade design to achieve high efficiency.